UMK107B7153KAHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.22513
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13,645
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,496
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 19,043
Unit Price: $0.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.27424
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,652
Unit Price: $3.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.45917
Datasheet

Parametric Equivalent


TDK
In Stock: 63,248
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6,225
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 875
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 29,580
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.16217
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.33651
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.05213
Datasheet
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

UMK107B7153KAHT

DigiKey Part Number
587-UMK107B7153KAHTTR-ND - Tape & Reel (TR)
587-UMK107B7153KAHTCT-ND - Cut Tape (CT)
587-UMK107B7153KAHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK107B7153KAHT
Description
CAP CER 0.015UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK107B7153KAHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU168SB7153KTNA01Taiyo Yuden0587-MCASU168SB7153KTNA01TR-ND$0.22513Parametric Equivalent
AC0603KPX7R9BB153YAGEO13,64513-AC0603KPX7R9BB153CT-ND$0.99000Parametric Equivalent
AC0603KRX7R9BB153YAGEO9,49613-AC0603KRX7R9BB153CT-ND$0.99000Parametric Equivalent
C0603C153K5RACAUTOKEMET19,043399-12984-1-ND$0.90000Parametric Equivalent
C0603C153K5RECAUTOKEMET0C0603C153K5RECAUTO-ND$0.27424Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.69900$6.99
50$0.48840$24.42
100$0.42510$42.51
500$0.31818$159.09
1,000$0.28537$285.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23639$945.56
8,000$0.21820$1,745.60
12,000$0.20911$2,509.32
20,000$0.19903$3,980.60
28,000$0.19314$5,407.92
40,000$0.18747$7,498.80
Manufacturers Standard Package