
GCD188R71H153KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R71H153KA01DTR-ND - Tape & Reel (TR) 490-GCD188R71H153KA01DCT-ND - Cut Tape (CT) 490-GCD188R71H153KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R71H153KA01D |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H153KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.56700 | $5.67 |
| 50 | $0.39460 | $19.73 |
| 100 | $0.34200 | $34.20 |
| 500 | $0.25404 | $127.02 |
| 1,000 | $0.22700 | $227.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15171 | $606.84 |
| 8,000 | $0.14133 | $1,130.64 |
| 12,000 | $0.13617 | $1,634.04 |
| 20,000 | $0.13524 | $2,704.80 |
| 28,000 | $0.13040 | $3,651.20 |
| 40,000 | $0.12987 | $5,194.80 |

