


C0603C153K1RECTU | |
---|---|
DigiKey Part Number | 399-C0603C153K1RECTUTR-ND - Tape & Reel (TR) 399-C0603C153K1RECTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C153K1RECTU |
Description | CAP CER 0.015UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153K1RECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.71600 | $7.16 |
50 | $0.50220 | $25.11 |
100 | $0.43790 | $43.79 |
500 | $0.32912 | $164.56 |
1,000 | $0.29569 | $295.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20446 | $817.84 |
8,000 | $0.19367 | $1,549.36 |
12,000 | $0.19260 | $2,311.20 |
20,000 | $0.19139 | $3,827.80 |
28,000 | $0.19066 | $5,338.48 |
40,000 | $0.18994 | $7,597.60 |
48,000 | $0.18960 | $9,100.80 |
96,000 | $0.18407 | $17,670.72 |
100,000 | $0.18358 | $18,358.00 |