


C0603C153K1RECAUTO | |
---|---|
DigiKey Part Number | 399-14758-2-ND - Tape & Reel (TR) 399-14758-1-ND - Cut Tape (CT) 399-14758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153K1RECAUTO |
Description | CAP CER 0.015UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153K1RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.82900 | $8.29 |
50 | $0.58960 | $29.48 |
100 | $0.51480 | $51.48 |
500 | $0.39068 | $195.34 |
1,000 | $0.35242 | $352.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.28230 | $1,129.20 |
8,000 | $0.26230 | $2,098.40 |
12,000 | $0.25665 | $3,079.80 |
20,000 | $0.25147 | $5,029.40 |
28,000 | $0.24459 | $6,848.52 |
40,000 | $0.23797 | $9,518.80 |
48,000 | $0.23483 | $11,271.84 |
96,000 | $0.22917 | $22,000.32 |
100,000 | $0.22371 | $22,371.00 |