C0402C391J4GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 10,000
Unit Price: $12.59000
Datasheet

Upgrade


KEMET
In Stock: 38,052
Unit Price: $3.13000
Datasheet

Direct


YAGEO
In Stock: 57,301
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 9,410
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


TDK Corporation
In Stock: 567
Unit Price: $0.82000

Upgrade


TDK Corporation
In Stock: 33,599
Unit Price: $1.23000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 10,000
Unit Price: $0.91000
Datasheet

Upgrade


Murata Electronics
In Stock: 34,683
Unit Price: $0.91000
Datasheet

Upgrade


Murata Electronics
In Stock: 33,290
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 136,860
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 84,562
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28,344
Unit Price: $3.46000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C391J4GACTU

DigiKey Part Number
399-C0402C391J4GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C391J4GACTU
Description
CAP CER 390PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C391J4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.68184$6,818.40
Manufacturers Standard Package