0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H391JH

DigiKey Part Number
478-KGM05ACG1H391JHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H391JHCT-ND - Cut Tape (CT)
478-KGM05ACG1H391JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H391JH
Description
CAP CER 390PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H391JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,344
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.05800$20.58
50$1.52780$76.39
100$1.30560$130.56
500$1.03048$515.24
1,000$1.00373$1,003.73
2,500$0.91392$2,284.80
5,000$0.85983$4,299.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.82812$8,281.20
20,000$0.79423$15,884.60
30,000$0.77550$23,265.00
50,000$0.75474$37,737.00
70,000$0.74932$52,452.40
Manufacturers Standard Package