
C0402C391J5GACTU | |
---|---|
DigiKey Part Number | 399-C0402C391J5GACTUTR-ND - Tape & Reel (TR) 399-C0402C391J5GACTUCT-ND - Cut Tape (CT) 399-C0402C391J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C391J5GACTU |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C391J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $1.85200 | $18.52 |
50 | $1.36820 | $68.41 |
100 | $1.15000 | $115.00 |
500 | $0.90716 | $453.58 |
1,000 | $0.88782 | $887.82 |
2,500 | $0.80677 | $2,016.92 |
5,000 | $0.75739 | $3,786.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.69138 | $6,913.80 |
20,000 | $0.64422 | $12,884.40 |
30,000 | $0.62922 | $18,876.60 |
50,000 | $0.61398 | $30,699.00 |
70,000 | $0.61247 | $42,872.90 |
100,000 | $0.61099 | $61,099.00 |