
GRM1555C1E391JA01D | |
---|---|
DigiKey Part Number | 490-14801-2-ND - Tape & Reel (TR) 490-14801-1-ND - Cut Tape (CT) 490-14801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E391JA01D |
Description | CAP CER 390PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 390 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E391JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.47700 | $4.77 |
50 | $0.33260 | $16.63 |
100 | $0.28730 | $28.73 |
500 | $0.21124 | $105.62 |
1,000 | $0.16349 | $163.49 |
5,000 | $0.14875 | $743.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13235 | $1,323.50 |
20,000 | $0.12247 | $2,449.40 |
30,000 | $0.12186 | $3,655.80 |
50,000 | $0.11260 | $5,630.00 |
70,000 | $0.11220 | $7,854.00 |
100,000 | $0.11181 | $11,181.00 |
120,000 | $0.11057 | $13,268.40 |
240,000 | $0.10553 | $25,327.20 |
250,000 | $0.10526 | $26,315.00 |