
GRM1555C1H391JA01D | |
---|---|
DigiKey Part Number | 490-1296-2-ND - Tape & Reel (TR) 490-1296-1-ND - Cut Tape (CT) 490-1296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H391JA01D |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H391JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28000 | $2.80 |
50 | $0.18760 | $9.38 |
100 | $0.15970 | $15.97 |
500 | $0.11442 | $57.21 |
1,000 | $0.10035 | $100.35 |
2,500 | $0.08571 | $214.27 |
5,000 | $0.07689 | $384.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07104 | $710.40 |
20,000 | $0.06498 | $1,299.60 |
30,000 | $0.06195 | $1,858.50 |
50,000 | $0.05859 | $2,929.50 |
70,000 | $0.05662 | $3,963.40 |
100,000 | $0.05473 | $5,473.00 |
120,000 | $0.05384 | $6,460.80 |
240,000 | $0.05083 | $12,199.20 |
250,000 | $0.05067 | $12,667.50 |