C0402C391J3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 10,000
Unit Price: $12.59000
Datasheet

Upgrade


KEMET
In Stock: 38,052
Unit Price: $3.13000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.04275
Datasheet

Upgrade


KEMET
In Stock: 7,857
Unit Price: $3.54000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.50860
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,772
Unit Price: $2.47000
Datasheet

Upgrade


YAGEO
In Stock: 111,898
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28,344
Unit Price: $3.46000
Datasheet

Similar


TDK Corporation
In Stock: 9,410
Unit Price: $0.82000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TDK Corporation
In Stock: 567
Unit Price: $0.82000

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.16900

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.05106
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C391J3RACTU

DigiKey Part Number
399-C0402C391J3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C391J3RACTU
Description
CAP CER 390PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C391J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.80893$8,089.30
Manufacturers Standard Package