
04025C391JAT2A | |
---|---|
DigiKey Part Number | 478-5269-2-ND - Tape & Reel (TR) 478-5269-1-ND - Cut Tape (CT) 478-5269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C391JAT2A |
Description | CAP CER 390PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C391JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.29200 | $12.92 |
50 | $0.88080 | $44.04 |
100 | $0.75730 | $75.73 |
500 | $0.57098 | $285.49 |
1,000 | $0.53722 | $537.22 |
2,500 | $0.52938 | $1,323.45 |
5,000 | $0.52441 | $2,622.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.49441 | $4,944.10 |
20,000 | $0.44821 | $8,964.20 |
30,000 | $0.44650 | $13,395.00 |
50,000 | $0.44456 | $22,228.00 |
70,000 | $0.44339 | $31,037.30 |
100,000 | $0.44224 | $44,224.00 |