
C0402C391J5RACTU | |
---|---|
DigiKey Part Number | 399-17382-2-ND - Tape & Reel (TR) 399-17382-1-ND - Cut Tape (CT) 399-17382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C391J5RACTU |
Description | CAP CER 390PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C391J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.13200 | $21.32 |
50 | $1.58540 | $79.27 |
100 | $1.41760 | $141.76 |
500 | $1.17010 | $585.05 |
1,000 | $1.04538 | $1,045.38 |
2,500 | $0.95280 | $2,382.00 |
5,000 | $0.89704 | $4,485.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.84520 | $8,452.00 |
20,000 | $0.80581 | $16,116.20 |
30,000 | $0.79443 | $23,832.90 |
50,000 | $0.77344 | $38,672.00 |
70,000 | $0.76117 | $53,281.90 |
100,000 | $0.75100 | $75,100.00 |