TDCT101W102K1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 22,755
Unit Price: $1.15000
Datasheet

Direct


TDK Corporation
In Stock: 15,272
Unit Price: $1.31000
Datasheet

Direct


YAGEO
In Stock: 43,512
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 50,543
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 97
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 31,743
Unit Price: $1.31000
Datasheet

Direct


KYOCERA AVX
In Stock: 17,506
Unit Price: $0.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.37000
Datasheet

Upgrade


KEMET
In Stock: 4,949
Unit Price: $3.12000
Datasheet

Upgrade


KEMET
In Stock: 466
Unit Price: $3.61000
Datasheet
0805_R15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCT101W102K1GV001T

DigiKey Part Number
709-TDCT101W102K1GV001TTR-ND - Tape & Reel (TR)
709-TDCT101W102K1GV001TCT-ND - Cut Tape (CT)
709-TDCT101W102K1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCT101W102K1GV001T
Description
CAP CER 1000PF 100V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes