
FS50R12W2T4B11BOMA1 | |
---|---|
DigiKey Part Number | 448-FS50R12W2T4B11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS50R12W2T4B11BOMA1 |
Description | IGBT MOD 1200V 83A 335W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 83 A 335 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 83 A | |
Power - Max | 335 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 2.8 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $397.91000 | $397.91 |
15 | $288.22267 | $4,323.34 |
105 | $281.73971 | $29,582.67 |