Easy1BPressfit1682170244
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF80R07W1H5FPB11BPSA1

DigiKey Part Number
448-DF80R07W1H5FPB11BPSA1-ND
Manufacturer
Manufacturer Product Number
DF80R07W1H5FPB11BPSA1
Description
IGBT MOD 650V 40A AG-EASY1B-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 650 V 40 A Chassis Mount AG-EASY1B-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
40 A
Vce(on) (Max) @ Vge, Ic
1.72V @ 15V, 20A
Current - Collector Cutoff (Max)
12 µA
Input Capacitance (Cies) @ Vce
2 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-EASY1B-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$270.21000$270.21
30$177.51000$5,325.30
120$174.48992$20,938.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.