
FS50R12W1T7B11BOMA1 | |
|---|---|
DigiKey Part Number | 448-FS50R12W1T7B11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS50R12W1T7B11BOMA1 |
Description | IGBT MODULE 1200V 50A MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IGBT Module 1200 V 50 A Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | FS50R12W1T7B11BOMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Current - Collector Cutoff (Max) | 7.9 µA | |
Input Capacitance (Cies) @ Vce | 11.1 nF @ 25 V | |
Input | - | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $314.43000 | $314.43 |
| 24 | $213.79708 | $5,131.13 |
| 120 | $210.79525 | $25,295.43 |




