


DDB6U50N22W1RPB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-DDB6U50N22W1RPB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DDB6U50N22W1RPB11BPSA1 |
Description | EASY BRIDGE MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase (Braking) Standard 2.2 kV Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Three Phase (Braking) | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 2.2 kV | |
Current - Average Rectified (Io) | 40 A | |
Voltage - Forward (Vf) (Max) @ If | 1.22 V @ 50 A | |
Current - Reverse Leakage @ Vr | 2 mA @ 1760 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $303.82000 | $303.82 |
| 30 | $202.02633 | $6,060.79 |

