


FS100R12W2T7PBPSA1 | |
---|---|
DigiKey Part Number | 448-FS100R12W2T7PBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS100R12W2T7PBPSA1 |
Description | LOW POWER EASY AG-EASY2B-711 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 70 A Chassis Mount AG-EASY2B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 70 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Current - Collector Cutoff (Max) | 9 µA | |
Input Capacitance (Cies) @ Vce | 21.7 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY2B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $611.23000 | $611.23 |
18 | $475.87778 | $8,565.80 |