Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X334K050T | |
|---|---|
DigiKey Part Number | 4587-C0805X334K050TTR-ND - Tape & Reel (TR) |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805X334K050T |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.46mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805B334K500CT | Walsin Technology Corporation | 3,451 | 1292-0805B334K500CT-ND | $1.32000 | Parametric Equivalent |
| AC0805KFX7R9BB334 | YAGEO | 9,540 | 13-AC0805KFX7R9BB334CT-ND | $3.70000 | Parametric Equivalent |
| C0805C334K5RACTM | KEMET | 0 | 399-C0805C334K5RACTMTR-ND | $0.24196 | Parametric Equivalent |
| C0805C334K5RACTU | KEMET | 35,892 | 399-C0805C334K5RACTUCT-ND | $1.23000 | Parametric Equivalent |
| C0805F334K5RAC7210 | KEMET | 0 | 399-C0805F334K5RAC7210TR-ND | $0.46105 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39104 | $1,173.12 |








