
C0805J334K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805J334K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805J334K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805J334K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J334K5RACAUTO |
Description | CAP CER 0805 330NF 50VDC X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56200 | $78.10 |
| 100 | $1.39350 | $139.35 |
| 500 | $1.11072 | $555.36 |
| 1,000 | $1.02333 | $1,023.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.93110 | $2,327.75 |
| 5,000 | $0.87557 | $4,377.85 |
| 7,500 | $0.84777 | $6,358.28 |
| 12,500 | $0.81694 | $10,211.75 |
| 17,500 | $0.79893 | $13,981.27 |
| 25,000 | $0.78159 | $19,539.75 |

