

CC0805KFX7R9BB334 | |
---|---|
DigiKey Part Number | 13-CC0805KFX7R9BB334TR-ND - Tape & Reel (TR) 13-CC0805KFX7R9BB334CT-ND - Cut Tape (CT) 13-CC0805KFX7R9BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX7R9BB334 |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KFX7R9BB334 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70300 | $7.03 |
50 | $0.49500 | $24.75 |
100 | $0.43050 | $43.05 |
500 | $0.32382 | $161.91 |
1,000 | $0.29098 | $290.98 |
2,500 | $0.25634 | $640.85 |
5,000 | $0.23551 | $1,177.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21837 | $2,183.70 |
20,000 | $0.20427 | $4,085.40 |
30,000 | $0.19722 | $5,916.60 |
50,000 | $0.18940 | $9,470.00 |
70,000 | $0.18483 | $12,938.10 |
100,000 | $0.18043 | $18,043.00 |
120,000 | $0.17835 | $21,402.00 |
240,000 | $0.17133 | $41,119.20 |
250,000 | $0.17096 | $42,740.00 |