

AC0805KFX7R9BB334 | |
|---|---|
DigiKey Part Number | 13-AC0805KFX7R9BB334TR-ND - Tape & Reel (TR) 13-AC0805KFX7R9BB334CT-ND - Cut Tape (CT) 13-AC0805KFX7R9BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KFX7R9BB334 |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.11600 | $21.16 |
| 50 | $1.57000 | $78.50 |
| 100 | $1.40260 | $140.26 |
| 500 | $1.12160 | $560.80 |
| 1,000 | $1.03460 | $1,034.60 |
| 2,500 | $0.94296 | $2,357.40 |
| 5,000 | $0.88771 | $4,438.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.84227 | $8,422.70 |
| 20,000 | $0.78277 | $15,655.40 |
| 30,000 | $0.78013 | $23,403.90 |
| 50,000 | $0.76531 | $38,265.50 |
| 70,000 | $0.75316 | $52,721.20 |
| 100,000 | $0.74147 | $74,147.00 |

