

H3AXT-10110-A8 | |
---|---|
DigiKey Part Number | H3AXT-10110-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10110-A8 |
Description | JUMPER-H1506TR/A3048A/X 10" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.68800 | $46.88 |
30 | $4.25067 | $127.52 |
50 | $4.06120 | $203.06 |
100 | $3.81890 | $381.89 |
250 | $3.52056 | $880.14 |
500 | $3.31068 | $1,655.34 |
1,000 | $3.11328 | $3,113.28 |
2,500 | $2.87044 | $7,176.10 |
5,000 | $2.69946 | $13,497.30 |









