


H3AXT-10106-A8 | |
---|---|
DigiKey Part Number | H3AXT-10106-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10106-A8 |
Description | JUMPER-H1506TR/A3048A/X 6" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.36300 | $43.63 |
30 | $3.95700 | $118.71 |
50 | $3.78020 | $189.01 |
100 | $3.55460 | $355.46 |
250 | $3.27668 | $819.17 |
500 | $3.08124 | $1,540.62 |
1,000 | $2.89758 | $2,897.58 |
2,500 | $2.67155 | $6,678.88 |
5,000 | $2.51242 | $12,562.10 |









