


H3AXT-10102-A8 | |
|---|---|
DigiKey Part Number | H3AXT-10102-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10102-A8 |
Description | JUMPER-H1506TR/A3048A/X 2" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.02000 | $40.20 |
| 30 | $3.64500 | $109.35 |
| 50 | $3.48260 | $174.13 |
| 100 | $3.27380 | $327.38 |
| 250 | $3.01828 | $754.57 |
| 500 | $2.83806 | $1,419.03 |
| 1,000 | $2.66886 | $2,668.86 |
| 2,500 | $2.46070 | $6,151.75 |
| 5,000 | $2.31412 | $11,570.60 |











