


H3AXT-10110-R8 | |
|---|---|
DigiKey Part Number | H3AXT-10110-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10110-R8 |
Description | JUMPER-H1506TR/A3048R/X 10" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.69400 | $46.94 |
| 30 | $4.25600 | $127.68 |
| 50 | $4.06640 | $203.32 |
| 100 | $3.82380 | $382.38 |
| 250 | $3.52504 | $881.26 |
| 500 | $3.31490 | $1,657.45 |
| 1,000 | $3.11726 | $3,117.26 |
| 2,500 | $2.87410 | $7,185.25 |
| 5,000 | $2.70292 | $13,514.60 |











