Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXT-10105-R6

DigiKey Part Number
H3AXT-10105-R6-ND
Manufacturer
Manufacturer Product Number
H3AXT-10105-R6
Description
JUMPER-H1506TR/A3049R/X 5"
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$4.25900$42.59
30$3.86133$115.84
50$3.68980$184.49
100$3.46950$346.95
250$3.19884$799.71
500$3.00792$1,503.96
1,000$2.82852$2,828.52
2,500$2.60792$6,519.80
5,000$2.45257$12,262.85
Manufacturers Standard Package
Alternate Color
JUMPER-H1506TR/A3049A/X 5"
In-Stock: 0
Unit Price: $4.25900
JUMPER-H1506TR/A3049B/X 5"
In-Stock: 0
Unit Price: $4.25900
JUMPER-H1506TR/A3049G/X 5"
In-Stock: 0
Unit Price: $4.25900
JUMPER-H1506TR/A3049L/X 5"
In-Stock: 0
Unit Price: $4.25900
JUMPER-H1506TR/A3049N/X 5"
In-Stock: 0
Unit Price: $4.25900
Alternate Length
JUMPER-H1506TR/A3049R/X 2"
In-Stock: 0
Unit Price: $4.01200
JUMPER-H1506TR/A3049R/X 3"
In-Stock: 0
Unit Price: $4.09400
JUMPER-H1506TR/A3049R/X 4"
In-Stock: 0
Unit Price: $4.17700
JUMPER-H1506TR/A3049R/X 6"
In-Stock: 0
Unit Price: $4.34100
JUMPER-H1506TR/A3049R/X 8"
In-Stock: 0
Unit Price: $4.50500
Assembly Component