


H3AXT-10108-R6 | |
|---|---|
DigiKey Part Number | H3AXT-10108-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10108-R6 |
Description | JUMPER-H1506TR/A3049R/X 8" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.50500 | $45.05 |
| 30 | $4.08333 | $122.50 |
| 50 | $3.90200 | $195.10 |
| 100 | $3.66930 | $366.93 |
| 250 | $3.38232 | $845.58 |
| 500 | $3.18056 | $1,590.28 |
| 1,000 | $2.99098 | $2,990.98 |
| 2,500 | $2.75762 | $6,894.05 |
| 5,000 | $2.59341 | $12,967.05 |











