


H3AXT-10103-R6 | |
|---|---|
DigiKey Part Number | H3AXT-10103-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10103-R6 |
Description | JUMPER-H1506TR/A3049R/X 3" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.09400 | $40.94 |
| 30 | $3.71333 | $111.40 |
| 50 | $3.54840 | $177.42 |
| 100 | $3.33630 | $333.63 |
| 250 | $3.07584 | $768.96 |
| 500 | $2.89232 | $1,446.16 |
| 1,000 | $2.71984 | $2,719.84 |
| 2,500 | $2.50766 | $6,269.15 |
| 5,000 | $2.35829 | $11,791.45 |











