


H3AXT-10103-L6 | |
|---|---|
DigiKey Part Number | H3AXT-10103-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10103-L6 |
Description | JUMPER-H1506TR/A3049L/X 3" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.06300 | $40.63 |
| 30 | $3.68500 | $110.55 |
| 50 | $3.52120 | $176.06 |
| 100 | $3.31070 | $331.07 |
| 250 | $3.05224 | $763.06 |
| 500 | $2.87016 | $1,435.08 |
| 1,000 | $2.69899 | $2,698.99 |
| 2,500 | $2.48844 | $6,221.10 |
| 5,000 | $2.34022 | $11,701.10 |











