


H3AXT-10104-R6 | |
|---|---|
DigiKey Part Number | H3AXT-10104-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10104-R6 |
Description | JUMPER-H1506TR/A3049R/X 4" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.17700 | $41.77 |
| 30 | $3.78733 | $113.62 |
| 50 | $3.61920 | $180.96 |
| 100 | $3.40290 | $340.29 |
| 250 | $3.13732 | $784.33 |
| 500 | $2.95020 | $1,475.10 |
| 1,000 | $2.77426 | $2,774.26 |
| 2,500 | $2.55781 | $6,394.52 |
| 5,000 | $2.40548 | $12,027.40 |











