


H3AXT-10105-N6 | |
|---|---|
DigiKey Part Number | H3AXT-10105-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10105-N6 |
Description | JUMPER-H1506TR/A3049N/X 5" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.22600 | $42.26 |
| 30 | $3.83167 | $114.95 |
| 50 | $3.66160 | $183.08 |
| 100 | $3.44290 | $344.29 |
| 250 | $3.17432 | $793.58 |
| 500 | $2.98486 | $1,492.43 |
| 1,000 | $2.80685 | $2,806.85 |
| 2,500 | $2.58794 | $6,469.85 |
| 5,000 | $2.43378 | $12,168.90 |











