


H3AXT-10106-N6 | |
|---|---|
DigiKey Part Number | H3AXT-10106-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10106-N6 |
Description | JUMPER-H1506TR/A3049N/X 6" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.34100 | $43.41 |
| 30 | $3.93533 | $118.06 |
| 50 | $3.76060 | $188.03 |
| 100 | $3.53610 | $353.61 |
| 250 | $3.26000 | $815.00 |
| 500 | $3.06564 | $1,532.82 |
| 1,000 | $2.88279 | $2,882.79 |
| 2,500 | $2.65791 | $6,644.78 |
| 5,000 | $2.49960 | $12,498.00 |











