


H3AXT-10106-B6 | |
|---|---|
DigiKey Part Number | H3AXT-10106-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10106-B6 |
Description | JUMPER-H1506TR/A3049B/X 6" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.30800 | $43.08 |
| 30 | $3.90533 | $117.16 |
| 50 | $3.73160 | $186.58 |
| 100 | $3.50900 | $350.90 |
| 250 | $3.23500 | $808.75 |
| 500 | $3.04214 | $1,521.07 |
| 1,000 | $2.86070 | $2,860.70 |
| 2,500 | $2.63754 | $6,593.85 |
| 5,000 | $2.48045 | $12,402.25 |











