

H3ABT-10106-B6 | |
---|---|
DigiKey Part Number | H3ABT-10106-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10106-B6 |
Description | JUMPER-H1506TR/A3049B/H1504TR 6" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.74600 | $47.46 |
30 | $4.30500 | $129.15 |
50 | $4.11400 | $205.70 |
100 | $3.86720 | $386.72 |
250 | $3.56528 | $891.32 |
500 | $3.35272 | $1,676.36 |
1,000 | $3.15283 | $3,152.83 |
2,500 | $2.90692 | $7,267.30 |
5,000 | $2.73379 | $13,668.95 |









