


H3ABT-10106-L6 | |
---|---|
DigiKey Part Number | H3ABT-10106-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10106-L6 |
Description | JUMPER-H1506TR/A3049L/H1504TR 6" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.78300 | $47.83 |
30 | $4.33833 | $130.15 |
50 | $4.14560 | $207.28 |
100 | $3.89700 | $389.70 |
250 | $3.59276 | $898.19 |
500 | $3.37858 | $1,689.29 |
1,000 | $3.17714 | $3,177.14 |
2,500 | $2.92934 | $7,323.35 |
5,000 | $2.75487 | $13,774.35 |









