

H3ABT-10103-B6 | |
---|---|
DigiKey Part Number | H3ABT-10103-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10103-B6 |
Description | JUMPER-H1506TR/A3049B/H1504TR 3" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.50100 | $45.01 |
30 | $4.08467 | $122.54 |
50 | $3.90320 | $195.16 |
100 | $3.67030 | $367.03 |
250 | $3.38392 | $845.98 |
500 | $3.18216 | $1,591.08 |
1,000 | $2.99239 | $2,992.39 |
2,500 | $2.75896 | $6,897.40 |
5,000 | $2.59465 | $12,973.25 |









