

H3ABT-10105-B6 | |
---|---|
DigiKey Part Number | H3ABT-10105-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10105-B6 |
Description | JUMPER-H1506TR/A3049B/H1504TR 5" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.66400 | $46.64 |
30 | $4.23167 | $126.95 |
50 | $4.04360 | $202.18 |
100 | $3.80190 | $380.19 |
250 | $3.50516 | $876.29 |
500 | $3.29586 | $1,647.93 |
1,000 | $3.09948 | $3,099.48 |
2,500 | $2.85768 | $7,144.20 |
5,000 | $2.68749 | $13,437.45 |









