H3AAT-101xx-N8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3AAT-101xx-N8
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAT-10112-N8

DigiKey Part Number
H3AAT-10112-N8-ND
Manufacturer
Manufacturer Product Number
H3AAT-10112-N8
Description
JUMPER-H1506TR/A3048N/H1506TR12"
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$5.41700$54.17
30$4.91133$147.34
50$4.69440$234.72
100$4.41290$441.29
250$4.06848$1,017.12
500$3.82584$1,912.92
1,000$3.59790$3,597.90
2,500$3.31725$8,293.12
5,000$3.11971$15,598.55
Manufacturers Standard Package
Alternate Color
JUMPER-H1506TR/A3048A/H1506TR12"
In-Stock: 0
Unit Price: $5.41700
JUMPER-H1506TR/A3048B/H1506TR12"
In-Stock: 0
Unit Price: $5.41700
JUMPER-H1506TR/A3048G/H1506TR12"
In-Stock: 0
Unit Price: $5.41700
JUMPER-H1506TR/A3048L/H1506TR12"
In-Stock: 0
Unit Price: $5.41700
JUMPER-H1506TR/A3048R/H1506TR12"
In-Stock: 0
Unit Price: $5.41700
Alternate Length
JUMPER-H1506TR/A3048N/H1506TR 2"
In-Stock: 0
Unit Price: $4.59300
JUMPER-H1506TR/A3048N/H1506TR 3"
In-Stock: 0
Unit Price: $4.67500
JUMPER-H1506TR/A3048N/H1506TR 4"
In-Stock: 0
Unit Price: $4.75600
JUMPER-H1506TR/A3048N/H1506TR 5"
In-Stock: 0
Unit Price: $4.83800
JUMPER-H1506TR/A3048N/H1506TR 6"
In-Stock: 0
Unit Price: $4.92000