


H3AAT-10103-N8 | |
|---|---|
DigiKey Part Number | H3AAT-10103-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10103-N8 |
Description | JUMPER-H1506TR/A3048N/H1506TR 3" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.67500 | $46.75 |
| 30 | $4.23967 | $127.19 |
| 50 | $4.04980 | $202.49 |
| 100 | $3.80840 | $380.84 |
| 250 | $3.51076 | $877.69 |
| 500 | $3.30142 | $1,650.71 |
| 1,000 | $3.10464 | $3,104.64 |
| 2,500 | $2.86246 | $7,156.15 |
| 5,000 | $2.69198 | $13,459.90 |











