


H3AAT-10106-N8 | |
|---|---|
DigiKey Part Number | H3AAT-10106-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10106-N8 |
Description | JUMPER-H1506TR/A3048N/H1506TR 6" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.92000 | $49.20 |
| 30 | $4.46267 | $133.88 |
| 50 | $4.26520 | $213.26 |
| 100 | $4.01070 | $401.07 |
| 250 | $3.69776 | $924.44 |
| 500 | $3.47716 | $1,738.58 |
| 1,000 | $3.26976 | $3,269.76 |
| 2,500 | $3.01476 | $7,536.90 |
| 5,000 | $2.83523 | $14,176.15 |











