


H3AAT-10106-B8 | |
|---|---|
DigiKey Part Number | H3AAT-10106-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10106-B8 |
Description | JUMPER-H1506TR/A3048B/H1506TR 6" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.95800 | $49.58 |
| 30 | $4.49700 | $134.91 |
| 50 | $4.29820 | $214.91 |
| 100 | $4.04170 | $404.17 |
| 250 | $3.72632 | $931.58 |
| 500 | $3.50400 | $1,752.00 |
| 1,000 | $3.29501 | $3,295.01 |
| 2,500 | $3.03804 | $7,595.10 |
| 5,000 | $2.85712 | $14,285.60 |











