


H3AAT-10112-R8 | |
|---|---|
DigiKey Part Number | H3AAT-10112-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10112-R8 |
Description | JUMPER-H1506TR/A3048R/H1506TR12" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.41700 | $54.17 |
| 30 | $4.91133 | $147.34 |
| 50 | $4.69440 | $234.72 |
| 100 | $4.41290 | $441.29 |
| 250 | $4.06848 | $1,017.12 |
| 500 | $3.82584 | $1,912.92 |
| 1,000 | $3.59790 | $3,597.90 |
| 2,500 | $3.31725 | $8,293.12 |
| 5,000 | $3.11971 | $15,598.55 |











