New Product
181-91510
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-91510

DigiKey Part Number
1436-181-91510-16-ND
Manufacturer
Manufacturer Product Number
181-91510
Description
WIRING DUCT COVER FOR 1-1/2" DUC
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 16.000" (406.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base
Height
0.308" (7.82mm)
Width
1.500" (38.10mm)
Length
16.000" (406.40mm)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.12000$31.12
10$26.41500$264.15
25$24.75440$618.86
50$23.57220$1,178.61
100$22.44640$2,244.64
250$21.04052$5,260.13
500$20.03648$10,018.24
1,000$19.08056$19,080.56
2,500$17.88714$44,717.85
Manufacturers Standard Package
Alternate Length
WIRING DUCT COVER FOR 1-1/2" DUC
In-Stock: 0
Unit Price: $40.81000
WIRING DUCT COVER FOR 1-1/2" DUC
In-Stock: 0
Unit Price: $35.96000
WIRING DUCT COVER FOR 1-1/2" DUC
In-Stock: 0
Unit Price: $27.34000
WIRING DUCT COVER 1.5"X6'
In-Stock: 1
Unit Price: $87.78000
WIRING DUCT COVER FOR 1-1/2" DUC
In-Stock: 0
Unit Price: $38.35000