
181-15406 | |
---|---|
DigiKey Part Number | 1436-181-15406-16-ND |
Manufacturer | |
Manufacturer Product Number | 181-15406 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.33' (406.40mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $125.87000 | $125.87 |
10 | $106.99800 | $1,069.98 |
25 | $100.29560 | $2,507.39 |
50 | $95.50880 | $4,775.44 |
100 | $90.95160 | $9,095.16 |
250 | $85.26140 | $21,315.35 |
500 | $81.19660 | $40,598.30 |
1,000 | $77.32644 | $77,326.44 |