
184-15403 | |
---|---|
DigiKey Part Number | 1436-184-15403-16-ND |
Manufacturer | |
Manufacturer Product Number | 184-15403 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.33' (406.40mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.11000 | $140.11 |
10 | $119.08400 | $1,190.84 |
25 | $111.62600 | $2,790.65 |
50 | $106.29660 | $5,314.83 |
100 | $101.22560 | $10,122.56 |
250 | $94.89288 | $23,723.22 |
500 | $90.36892 | $45,184.46 |




