
184-15403 | |
---|---|
DigiKey Part Number | 1436-184-15403-19-ND |
Manufacturer | |
Manufacturer Product Number | 184-15403 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.58' (482.58mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $162.17000 | $162.17 |
10 | $137.78900 | $1,377.89 |
25 | $129.16240 | $3,229.06 |
50 | $122.99920 | $6,149.96 |
100 | $117.13070 | $11,713.07 |
250 | $109.80408 | $27,451.02 |
500 | $104.56988 | $52,284.94 |