
181-15209 | |
---|---|
DigiKey Part Number | 1436-181-15209-16-ND |
Manufacturer | |
Manufacturer Product Number | 181-15209 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.33' (406.40mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.47000 | $90.47 |
10 | $76.89500 | $768.95 |
25 | $72.07600 | $1,801.90 |
50 | $68.63340 | $3,431.67 |
100 | $65.35880 | $6,535.88 |
250 | $61.26848 | $15,317.12 |
500 | $58.34710 | $29,173.55 |
1,000 | $55.56518 | $55,565.18 |




