
181-15306 | |
---|---|
DigiKey Part Number | 1436-181-15306-16-ND |
Manufacturer | |
Manufacturer Product Number | 181-15306 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.33' (406.40mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.60000 | $106.60 |
10 | $90.58500 | $905.85 |
25 | $84.91160 | $2,122.79 |
50 | $80.85800 | $4,042.90 |
100 | $77.00050 | $7,700.05 |
250 | $72.18212 | $18,045.53 |
500 | $68.74016 | $34,370.08 |
1,000 | $65.46383 | $65,463.83 |




