
181-15306 | |
---|---|
DigiKey Part Number | 1436-181-15306-12-ND |
Manufacturer | |
Manufacturer Product Number | 181-15306 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.00' (304.80mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.97000 | $83.97 |
10 | $71.33900 | $713.39 |
25 | $66.87000 | $1,671.75 |
50 | $63.67780 | $3,183.89 |
100 | $60.63770 | $6,063.77 |
250 | $56.84360 | $14,210.90 |
500 | $54.13280 | $27,066.40 |
1,000 | $51.55208 | $51,552.08 |




